Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2401S-13
Newark Part No.76AH4688
Your Part Number
Technical Datasheet
Packaging Options
2,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.291 |
| 25+ | $0.265 |
| 50+ | $0.251 |
| 100+ | $0.237 |
| 250+ | $0.223 |
| 500+ | $0.215 |
| 1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2401S-13
Newark Part No.76AH4688
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit2.5A
On State Resistance0.07ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.07ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability