Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2132BMP-1.2TRG1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4619RL
Cut Tape76AH4619
Product Range1.2V 2A LDO Voltage Regulators
Your Part Number
1,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.432 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 50+ | $0.275 |
| 100+ | $0.241 |
| 250+ | $0.224 |
| 500+ | $0.215 |
| 1000+ | $0.206 |
| 2500+ | $0.197 |
| 5000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2132BMP-1.2TRG1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4619RL
Cut Tape76AH4619
Product Range1.2V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current2A
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max2A
LDO Regulator Case StyleSOP
Max Output Current2A
Output Current Max2A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Output Current Max
2A
Max Output Current
2A
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
1.2V 2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
SOP
Output Current Max
2A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for AP2132BMP-1.2TRG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
