Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2121AK-3.3TRG1
Newark Part No.76AH4605
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 10+ | $0.142 |
| 25+ | $0.128 |
| 50+ | $0.121 |
| 100+ | $0.113 |
| 250+ | $0.101 |
| 500+ | $0.099 |
| 1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2121AK-3.3TRG1
Newark Part No.76AH4605
Product Range3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max200mA
LDO Regulator Case StyleSOT-23
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
SOT-23
Max Output Current
200mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
