Print Page
Image is for illustrative purposes only. Please refer to product description.

309 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.630 |
| 25+ | $2.450 |
| 50+ | $2.350 |
| 100+ | $2.240 |
| 250+ | $2.140 |
| 500+ | $2.030 |
| 1600+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP1501-K5G-13
Newark Part No.76AH4592
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max40V
Max Output Current3A
Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Switching Frequency Typ150kHz
Efficiency73%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
37V
Efficiency
73%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
1.23V
Switching Frequency Typ
150kHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
150kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
