Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5809-25P1-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4537RL
Cut Tape76AH4537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.595 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 50+ | $0.368 |
| 100+ | $0.335 |
| 250+ | $0.324 |
| 500+ | $0.318 |
| 1000+ | $0.311 |
| 2500+ | $0.305 |
| 5000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-25P1-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4537RL
Cut Tape76AH4537
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max26.25mA
Output Current Max26.25mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackagePowerDI 123
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
26.25mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
26.25mA
Switching Frequency Typ
-
IC Case / Package
PowerDI 123
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
PowerDI 123
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
