Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3050FDC-7
Newark Part No.76AH4525
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max30V
Output Current Max40mA
Output Current Max40mA
Switching Frequency Typ750kHz
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleU-DFN2020
No. of Outputs1Outputs
Switching Frequency750kHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
30V
Output Current Max
40mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
40mA
Switching Frequency Typ
750kHz
IC Case / Package
U-DFN2020
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN2020
Switching Frequency
750kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
