Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC1G86QW5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ3394RL
Cut Tape14AJ3394
Product Range74LVC1G86Q
Your Part Number
1,649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.185 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 50+ | $0.133 |
| 100+ | $0.124 |
| 250+ | $0.116 |
| 500+ | $0.109 |
| 1000+ | $0.108 |
| 2500+ | $0.106 |
| 5000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC1G86QW5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ3394RL
Cut Tape14AJ3394
Product Range74LVC1G86Q
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range74LVC1G86Q
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SOT-25
Product Range
74LVC1G86Q
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
