Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 74AUP2G14FW4-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel30AK2208RL Cut Tape30AK2208 |
| Your Part Number | |
| Technical Datasheet |
4,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.170 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.170 |
| 10+ | $0.114 |
| 15+ | $0.107 |
| 25+ | $0.100 |
| 50+ | $0.092 |
| 125+ | $0.085 |
| 250+ | $0.083 |
| 500+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 74AUP2G14FW4-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel30AK2208RL Cut Tape30AK2208 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Dual |
| No. of Inputs | 1Inputs |
| No. of Pins | 6Pins |
| IC Case / Package | X2-DFN1010 |
| Logic Case Style | X2-DFN1010 |
| Product Range | - |
| Logic IC Family | 74AUP2G14 |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 3.6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 4mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | X2-DFN1010 |
| Product Range | - |
| Supply Voltage Min | 800mV |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Elements | Dual |
|---|---|
| No. of Pins | 6Pins |
| Logic Case Style | X2-DFN1010 |
| Logic IC Family | 74AUP2G14 |
| Supply Voltage Max | 3.6V |
| Output Current | 4mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
