Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoDEL-6069-410-045Copy
Newark Part No.62AK6165
Product RangeUSB-QUAD08
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoDEL-6069-410-045Copy
Newark Part No.62AK6165
Product RangeUSB-QUAD08
No. of Channels8Channels
Sampling Rate-
Input Voltage Max5.25V
Input Current Max20mA
Bandwidth-
External Height50mm
External Width146mm
External Depth245mm
Product RangeUSB-QUAD08
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25V
Bandwidth
-
External Width
146mm
Product Range
USB-QUAD08
Sampling Rate
-
Input Current Max
20mA
External Height
50mm
External Depth
245mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
