Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No6069-410-056Copy
Newark Part No.62AK4407
Product RangeUSB-ERB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-056Copy
Newark Part No.62AK4407
Product RangeUSB-ERB Series
Product TypeElectromechanical Relay Interface Device
Contact ConfigurationSPDT
No. of Relays8Relays
Bus Connector TypeUSB 1.1, USB 2.0, USB 3.0
Switching Voltage Max240VAC
Switching Current Max6A
Bandwidth-
For Use WithUSB DIO High Voltage and Relay
Product RangeUSB-ERB Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Type
Electromechanical Relay Interface Device
No. of Relays
8Relays
Switching Voltage Max
240VAC
Bandwidth
-
Product Range
USB-ERB Series
Contact Configuration
SPDT
Bus Connector Type
USB 1.1, USB 2.0, USB 3.0
Switching Current Max
6A
For Use With
USB DIO High Voltage and Relay
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
