
| Quantity | Price |
|---|---|
| 1+ | $532.000 |
Product Information
Product Overview
USB-3102 is a voltage and current output USB device. It features four voltage/current output channels, eight digital I/O, and one counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously. USB-3102 also features 0 mA to 20 mA of current output. Each DAC controls a voltage/current channel pair simultaneously. Each channel pair can be updated individually or simultaneously. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- USB 2.0 full-speed, high-drive device
- Quad (4-channel) 16-bit digital-to-analog converter (DAC)
- Eight bidirectional digital I/O connections
- 32bit counter can count TTL pulses
- Powered by the +5V USB supply
Contents
USB-3102, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Warnings
USB-3102, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
Voltage Output Module
32bit
8Channels
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
100SPS
-
8I/O's
0°C to 50°C
USB-3100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
