Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No6003-410-017Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN6002
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $633.850 |
Price for:Each
Minimum: 1
Multiple: 1
$633.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6003-410-017Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN6002
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM, FPGA
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsDevelopment Board PYNQ-Z1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
Development Board PYNQ-Z1
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM, FPGA
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Alternatives for 6003-410-017
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
