Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,524.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6002-410-042Copy
Newark Part No.51AM2579
Product TypePCIe Interface Kit
No. of Ports4 Port
Data Rate-
Bus Connector TypePCI Express
Supported OS-
For Use WithNI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6002-410-042 is a PCIe interface kit for USRP X3xx (Desktop). The PCI-Express Connectivity Kit provides high-speed connectivity between a desktop PC (with an available PCI-Express x4 slot) to the USRP ™ X300/X310. The kit includes a PCI-Express x4 adapter card, regular and low profile brackets, and 3.0m cable. The cabled PCIe bus interface provides up to 200 MS/s of full duplex data throughput.
- Recommended for use with a USRP X300/X310 to achieve upto 100MS/s of streaming bandwidth per channel
Contents
PCI-express adapter card, Regular and low profile brackets, 4-lane PCIe extension cable, Links to documentation for configuration/setup.
Technical Specifications
Product Type
PCIe Interface Kit
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
4 Port
Bus Connector Type
PCI Express
For Use With
NI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
