
| Quantity | Price |
|---|---|
| 1+ | $100.000 |
Product Information
Product Overview
410-385 is a breadboard canvas for Analog Discovery Studio. The Breadboard Canvas features a large breadboardable surface with two regular sized solderless breadboards appropriate for medium to large circuits. Two small bread boards provide connection to the six available power supplies (3.3V, 5V, ±12V, and ±variable), and connections to the included I/O. Two switches, LEDs, and buttons have been included on the Breadboard Canvas to provide these typically hard to breadboard components with an easy-to-use interface. Each of the power supplies can be switched on and off via slide switches to make powering off and on circuits as convenient as possible. Power supply status is indicated by the power indicator LEDs.
- Two regular sized breadboard, 3 power rails
- Integrated LED, buttons and switches
- Switches to control output from variable and fixed power supplies
- Build in LEDs indicate which power supplies are active
Contents
Blank canvas, 2x12 power breadboard (not attached), Plastic canvas case, Regular-sized breadboard with two power rails (not attached), Regular-sized breadboard with one power rail (not attached).
Technical Specifications
Breadboard Canvas
-
Digilent Analog Discovery Studio
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
