Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.980 |
Price for:Each
Minimum: 40
Multiple: 40
$2,519.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-357-BCopy
Newark Part No.21AJ9502
Supported FamiliesXilinx FPGA, CPLDS, Platform Flash PROMs
Kit ContentsSurface-mount Programming Module JTAG-SMT3-NC
FeaturesSmall, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Joint Test Action Group (JTAG)-SMT3-NC is a compact, complete, and fully self-contained surface-mount programming module for Xilinx field-programmable gate arrays (FPGAs). The module can be accessed directly from all Xilinx Tools, including iMPACT, ChipScope™, Vivado, and EDK. Users can load the module directly onto a target board and reflow it like any other component.
- All-in-one JTAG programming/debugging solution for Xilinx FPGAs with UART side channel
- Compatible with Xilinx tools
- High-speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
- Dual channel USB controller provides simultaneous access to both JTAG and UART interfaces
- Separate Vref for JTAG and UART signals allows each interface to operate at difference voltages
- Small form-factor surface-mount module can be directly loaded on target boards
- USB D+ and D- signals routed to pads, allowing USB connector to be placed anywhere on the host PCB
- VBUS_DETECT pin allows for reduced current consumption when the module isn’t connected to a PC
Technical Specifications
Supported Families
Xilinx FPGA, CPLDS, Platform Flash PROMs
Features
Small, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Surface-mount Programming Module JTAG-SMT3-NC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
