Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Overview
- 2 Analogue channels
- 800x480, 7" Widescreen LCD display
- Print screen feature
- 24 Automatic and 2 advanced measurements
- Unique waveform recording and replay function
- 6 Digital trigger frequency counter
- 6 Digital trigger frequency counter
- USB drive system software upgrade
- 24 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
16 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
-
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
Probe x 2 (1x, 10x Switchable), Power Cord , USB Cable, PC Software CD
Plug Type
US
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
