Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-286Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20X0769
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
Price for:Each
Minimum: 1
Multiple: 1
$17.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-286Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20X0769
Technical Datasheet
Accessory TypeAdd-on-Board
For Use WithCHIPKIT Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-286 is a 'Pmod ALS' ambient light sensor board demonstrates light-to-digital sensing through a single ambient light sensor. This Pmod is been designed around Texas Instrument's ADC081S021 analogue-to-digital converter and Vishay Semiconductor's TEMT6000X01.
- Simple ambient light sensor
- Convert light to digital data with 8-bit resolution
- Small PCB size for flexible designs 0.8in × 0.8in (2cm × 2cm)
- 6-pin Pmod connector with SPI interface
- Follows Digilent Pmod interface specification Type 2
Contents
Pmod ALS, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Add-on-Board
Product Range
-
For Use With
CHIPKIT Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 410-286
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
