Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-255Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AH1606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-255Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AH1606
Technical Datasheet
Board TypeExpansion Board
IC / Module UsedADXL362
Application Sub TypeAccelerometer - Three-Axis
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pmod ACL2 3-axis MEMS accelerometer powered by the Analog Devices ADXL362
- Offers freefall detection, power saving features through its motion activated sleep and wake modes
- Up to 12bits of resolution per axis
- User selectable resolution, activity/inactivity monitoring
- Low current consumption at <lt/>2μA at 100Hz
- Free fall detection
- Small PCB size for flexible designs 1.0inch x 0.8inch (2.5cm x 2.0cm)
- Follows Digilent Pmod interface specification type 2A
- Offers external trigger sensing through single or double-tap detection
Contents
Pmod ACL2, Custom antistatic Pmod packaging.
Technical Specifications
Board Type
Expansion Board
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADXL362
Kit Contents
PmodACL2 Digital Accelerometer Module, Cables & Headers
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
