Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-068Copy
Newark Part No.40AH1554
Technical Datasheet
Accessory TypeConverter Module Board
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
210-068 is a PmodRS232 Converter Module Board (the RS232 module) translates voltage from the logic levels used by Digilent system boards to the RS232 voltage used for serial communications. The RS232 module creates a two way I/O exchange by converting RS232 voltage to logic level voltage and converting logic voltage to RS232 voltage. RS232 voltage levels are -3 to -12V for a logic 1, and +3 to +12 for a logic 0. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight through cable.
- Pmod RS232 serial converter and interface standard
- Converts between digital logic voltage levels to RS232 voltage levels
- Analog Devices MAX3232 RS232 transceiver
- RS232 module is configured as a data communications equipment (DCE) device
- Connects to data terminal equipment devices such as serial port on PC using straight-through cable
- Standard RS232 DB9 connector
- Optional RTS and CTS handshaking functions
- Small PCB size for flexible designs 1.0“ × 1.3” (2.5cm x 3.3cm)
- 6-pin Pmod connector with UART interface
- Follows Digilent Pmod interface specification type 3, example code available in the resource centre
Contents
Pmod RS232, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Converter Module Board
Product Range
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
