Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No350-039Copy
Newark Part No.73AM6963
Case TypeSoft Case
Case ColorGreen
For Use WithDigilent 2230/3000 Series Analog Discovery Pro Oscilloscopes, DPS3340 Discovery Power Supply
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
350-039 is a durable zippered soft case designed specifically for the Analog Discovery Pro 2230, Analog Discovery Pro 3000 Series, and the Discovery Power Supply (DPS3340). It includes a meshed pocket to store cables and accessories, along with a foam insert to ensure that added components do not damage the unit in transit.
- Durable zippered case with protective foam interior
- Dimension is 280mm x 270mm x 70mm (11.02inch x 10.62inch x 2.75inch)
Technical Specifications
Case Type
Soft Case
For Use With
Digilent 2230/3000 Series Analog Discovery Pro Oscilloscopes, DPS3340 Discovery Power Supply
SVHC
No SVHC (21-Jan-2025)
Case Color
Green
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
