Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXU3-A11Copy
Newark Part No.44AM5843
Product RangeXBee 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.240 |
Price for:Each
Minimum: 1
Multiple: 1
$120.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXU3-A11Copy
Newark Part No.44AM5843
Product RangeXBee 3 Series
Zigbee ProtocolIEEE 802.15.4, Zigbee, DigiMesh
InterfacesUSB
Supply Voltage Range5V
Supply Voltage Range5V
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Zigbee, DigiMesh
Supply Voltage Range
5V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
USB
Supply Voltage Range
5V
Product Range
XBee 3 Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
