Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XK3-C-G4-UT-WCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM9368 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.910 |
Price for:Each
Minimum: 1
Multiple: 1
$262.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XK3-C-G4-UT-WCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM9368 |
| Board Type | Development Kit |
| Silicon Manufacturer | Telit Cinterion |
| Silicon Core Number | PLS83-W |
| IC Function | IoT Wireless Module |
| Application Sub Type | LTE Cat 4/IoT Module |
| Kit Contents | Digi XBee 3 Dev Brd & Global LTE Cat4 Embedded Modem, SIM Card/Antennas/Power Cbl/3 Mon Free Service |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Board Type | Development Kit |
|---|---|
| Silicon Core Number | PLS83-W |
| Application Sub Type | LTE Cat 4/IoT Module |
| Product Range | - |
| Silicon Manufacturer | Telit Cinterion |
|---|---|
| IC Function | IoT Wireless Module |
| Kit Contents | Digi XBee 3 Dev Brd & Global LTE Cat4 Embedded Modem, SIM Card/Antennas/Power Cbl/3 Mon Free Service |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
