Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXH-868-CW1-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5869
Product RangeXBee Hive Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.860 |
| 5+ | $462.370 |
| 10+ | $456.080 |
| 25+ | $430.630 |
Price for:Each
Minimum: 1
Multiple: 1
$468.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXH-868-CW1-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5869
Product RangeXBee Hive Series
No. of Ethernet Ports1Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, RJ50 x 1, RS232 x 1, RS485 x 1
Gateway Server Mounting-
Product RangeXBee Hive Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
-
SVHC
No SVHC (04-Feb-2026)
No. of Serial Communication Ports
3 Port
Port Types
RJ45 x 1, RJ50 x 1, RS232 x 1, RS485 x 1
Product Range
XBee Hive Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
