Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24B5UT-JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM0786
Product RangeXBee 3 BLU Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24B5UT-JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM0786
Product RangeXBee 3 BLU Series
Bluetooth VersionBluetooth LE 5.4
Bluetooth Class-
InterfacesSPI, UART
Receiver Sensitivity Rx-97 dBm
Supply Voltage Range1.71 V to 3.8 V
Supply Voltage Range1.71 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeXBee 3 BLU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Interfaces
SPI, UART
Supply Voltage Range
1.71 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
XBee 3 BLU Series
Bluetooth Class
-
Receiver Sensitivity Rx
-97 dBm
Supply Voltage Range
1.71 V to 3.8 V
Certifications
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
