Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24B5RM-JCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AM0784 |
| Product Range | XBee 3 BLU Series |
| Your Part Number |
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 10+ | $9.790 |
| 100+ | $9.590 |
| 500+ | $9.390 |
| 1000+ | $9.190 |
| 2500+ | $8.990 |
| 10000+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24B5RM-JCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AM0784 |
| Product Range | XBee 3 BLU Series |
| Bluetooth Version | Bluetooth LE 5.4 |
| Bluetooth Class | - |
| Interfaces | SPI, UART |
| Receiver Sensitivity Rx | -97 dBm |
| Supply Voltage Range | 1.71 V to 3.8 V |
| Supply Voltage Range | 1.71 V to 3.8 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Certifications | - |
| Product Range | XBee 3 BLU Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Bluetooth Version | Bluetooth LE 5.4 |
|---|---|
| Interfaces | SPI, UART |
| Supply Voltage Range | 1.71 V to 3.8 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | XBee 3 BLU Series |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -97 dBm |
| Supply Voltage Range | 1.71 V to 3.8 V |
| Certifications | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
