Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24AUMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83AH4988 |
| Product Range | XBee 3 Series |
| Your Part Number |
183 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 5+ | $23.700 |
| 10+ | $23.210 |
| 25+ | $22.730 |
| 50+ | $22.250 |
| 100+ | $21.760 |
| 250+ | $21.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24AUMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83AH4988 |
| Product Range | XBee 3 Series |
| Supply Voltage Min | 2.1V |
| Supply Voltage Max | 3.6V |
| Module Interface | I2C, SPI, UART |
| Product Range | XBee 3 Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage Min | 2.1V |
|---|---|
| Module Interface | I2C, SPI, UART |
| SVHC | To Be Advised |
| Supply Voltage Max | 3.6V |
|---|---|
| Product Range | XBee 3 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
