Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24AUM-JCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 44AM5815 |
| Product Range | XBee 3 Series |
| Your Part Number |
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 5+ | $18.610 |
| 10+ | $18.230 |
| 25+ | $17.850 |
| 50+ | $17.470 |
| 100+ | $17.090 |
| 250+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB3-24AUM-JCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 44AM5815 |
| Product Range | XBee 3 Series |
| RF Modulation | DSSS |
| Data Rate Max | 250Kbps |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -103dBm |
| Supply Voltage Min | 2.1V |
| Supply Voltage Max | 3.6V |
| Module Interface | I2C, SPI, UART |
| Supply Current | 135mA |
| Product Range | XBee 3 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| RF Modulation | DSSS |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 2.1V |
| Module Interface | I2C, SPI, UART |
| Product Range | XBee 3 Series |
| Data Rate Max | 250Kbps |
|---|---|
| Sensitivity dBm | -103dBm |
| Supply Voltage Max | 3.6V |
| Supply Current | 135mA |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
