Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMUS-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM7472
Product RangeXBee XR Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.570 |
| 5+ | $45.150 |
| 10+ | $44.730 |
| 25+ | $44.310 |
| 50+ | $43.890 |
| 100+ | $43.470 |
Price for:Each
Minimum: 1
Multiple: 1
$45.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMUS-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM7472
Product RangeXBee XR Series
Zigbee ProtocolDigiMesh, SX
InterfacesSPI, UART
Supply Voltage Range2.1 VDC to 3.6 VDC
Supply Voltage Range2.1 VDC to 3.6 VDC
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee XR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
DigiMesh, SX
Supply Voltage Range
2.1 VDC to 3.6 VDC
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI, UART
Supply Voltage Range
2.1 VDC to 3.6 VDC
Product Range
XBee XR Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
