Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMRM-101Copy
Newark Part No.44AM5803
Product RangeXBee Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.220 |
Price for:Each
Minimum: 1
Multiple: 1
$45.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMRM-101Copy
Newark Part No.44AM5803
Product RangeXBee Series
Zigbee ProtocolSX
InterfacesSPI, UART
Supply Voltage Range2.1 VDC to 3.6 VDC
Supply Voltage Range2.1 VDC to 3.6 VDC
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
SX
Supply Voltage Range
2.1 VDC to 3.6 VDC
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI, UART
Supply Voltage Range
2.1 VDC to 3.6 VDC
Product Range
XBee Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
