Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WST-DW69-NMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AM5224 |
| Product Range | ConnectCore MP157 Series |
| Your Part Number |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.450 |
| 5+ | $93.540 |
| 10+ | $91.630 |
| 25+ | $89.720 |
Price for:Each
Minimum: 1
Multiple: 1
$95.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WST-DW69-NMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AM5224 |
| Product Range | ConnectCore MP157 Series |
| Frequency RF | 650MHz |
| Module Interface | ADC/DAC, CAN FD, HDMI, I2C, I2S, PDM, SPI, SAI, SPDIF, SDMMC, UART, USB, USART |
| Module Applications | Industrial-Grade, Scalable, Embedded SOM Platform, Power Management |
| Product Range | ConnectCore MP157 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Frequency RF | 650MHz |
|---|---|
| Module Applications | Industrial-Grade, Scalable, Embedded SOM Platform, Power Management |
| SVHC | No SVHC (21-Jan-2025) |
| Module Interface | ADC/DAC, CAN FD, HDMI, I2C, I2S, PDM, SPI, SAI, SPDIF, SDMMC, UART, USB, USART |
|---|---|
| Product Range | ConnectCore MP157 Series |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
