Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WMP157-KITCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM8375 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.020 |
Price for:Each
Minimum: 1
Multiple: 1
$97.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WMP157-KITCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM8375 |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A7, Cortex-M4F |
| Silicon Core Number | STM32MP157C |
| Kit Contents | Dev Brd STM32MP157C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32 |
| Core Sub-Architecture | Cortex-A7, Cortex-M4F |
| Kit Contents | Dev Brd STM32MP157C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32MP157C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
