Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMP133-KITCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM8374
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.020 |
Price for:Each
Minimum: 1
Multiple: 1
$97.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMP133-KITCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM8374
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberSTM32MP133C
Kit ContentsDev Brd STM32MP133C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-A7
Kit Contents
Dev Brd STM32MP133C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32MP133C
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
