Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-MX-JN58-Z1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 42AM5215 |
| Product Range | ConnectCore 6UL Series |
| Your Part Number |
1 In Stock
39 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.750 |
| 5+ | $108.540 |
| 10+ | $106.320 |
| 25+ | $104.110 |
Price for:Each
Minimum: 1
Multiple: 1
$110.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-MX-JN58-Z1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 42AM5215 |
| Product Range | ConnectCore 6UL Series |
| Module Applications | Wireless Connectivity |
| Data Rate | 100Mbps |
| Module Interface | ADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB |
| Product Range | ConnectCore 6UL Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Module Applications | Wireless Connectivity |
|---|---|
| Module Interface | ADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB |
| SVHC | No SVHC (21-Jan-2025) |
| Data Rate | 100Mbps |
|---|---|
| Product Range | ConnectCore 6UL Series |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
