Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoIW1830-00Copy
Newark Part No.14AC4302
Technical Datasheet
Power Supply Controller TypePrimary Side Controller
No. of Channels-
Control ModeCurrent Mode Control
Supply Voltage Min85V
Supply Voltage Max264V
IC Case / PackageDIP
No. of Pins7Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency79kHz
Input Voltage-
Output Current-
Output Voltage12V
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
264V
No. of Pins
7Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
79kHz
Output Current
-
No. of Channels
-
Supply Voltage Min
85V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
12V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
