Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoOPT3585281FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7590
Product RangeOPT Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.090 |
| 100+ | $1.710 |
| 500+ | $1.630 |
| 1000+ | $1.530 |
| 2500+ | $1.520 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPT3585281FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7590
Product RangeOPT Series
Lens TypeOptic
Beam Type-
LED Lens Color-
Lens Diameter-
Lens ShapeRectangular
Lens MaterialPC (Polycarbonate)
Product RangeOPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Optic
LED Lens Color
-
Lens Shape
Rectangular
Product Range
OPT Series
Beam Type
-
Lens Diameter
-
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
