Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoOPT2590171FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK7589
Product RangeOPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.090 |
| 100+ | $1.900 |
| 500+ | $1.710 |
| 1000+ | $1.630 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPT2590171FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK7589
Product RangeOPT Series
Lens TypeOptic
Beam Type-
LED Lens Color-
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeOPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Optic
LED Lens Color
-
Lens Shape
Square
Product Range
OPT Series
Beam Type
-
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
