Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No677-1215-322FCopy
Newark Part No.96Y6256
Product Range677 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.090 |
| 250+ | $8.640 |
Price for:Each
Minimum: 125
Multiple: 25
$1,136.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No677-1215-322FCopy
Newark Part No.96Y6256
Product Range677 Series
Technical Datasheet
LED ColorGreen
Operating Voltage6VDC
Mounting Hole Dia7.2mm
Forward Current If20mA
Luminous Intensity4.135cd
IP / NEMA RatingIP66, NEMA 4X
Product Range677 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 677-1215-322F from Dialight is 677 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Green colour illumination
- 6VDC operating voltage
- 20mA current
- Typical intensity is 4135mcd
- Protruding LED position
- Panel thickness is 0.265” (6.76mm)
- Chrome plated brass housing
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- NEMA 4X and IP66 certified
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.2mm
Luminous Intensity
4.135cd
Product Range
677 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
