Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No676-1411-110FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y6240
Product Range676 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.520 |
| 250+ | $6.190 |
Price for:Each
Minimum: 150
Multiple: 25
$978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No676-1411-110FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y6240
Product Range676 Series
Technical Datasheet
LED ColorBlue
Operating Voltage3.3VDC
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity2.98cd
IP / NEMA RatingNot Rated
Product Range676 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 676-1411-110F from Dialight is 676 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Blue colour illumination
- 3.3VDC operating voltage
- 20mA current
- Typical intensity is 2980mcd
- Protruding LED position
- Maximum panel thickness is 0.138” (3.5mm) and mounting hole size is 0.244” (6.2mm)
- Chrome plated brass housing, front panel mounting
- Operating temperature range from -30°C to +85°C
- Through leads electrical connection
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6.2mm
Luminous Intensity
2.98cd
Product Range
676 Series
Operating Voltage
3.3VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
