Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-2902-103FCopy
Newark Part No.51R6228
Product Range657 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-2902-103FCopy
Newark Part No.51R6228
Product Range657 Series
Technical Datasheet
LED ColorOrange
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity675foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
17.463mm
Luminous Intensity
675foot lambert
Product Range
657 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
