Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-1904-303FCopy
Newark Part No.51R6200
Product Range657 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1904-303FCopy
Newark Part No.51R6200
Product Range657 Series
Technical Datasheet
LED ColorOrange
Operating Voltage24VDC
Mounting Hole Dia17.463mm
Forward Current If19mA
Luminous Intensity600foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Orange
Mounting Hole Dia
17.463mm
Luminous Intensity
600foot lambert
Product Range
657 Series
Operating Voltage
24VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
