Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-3202-304FCopy
Newark Part No.72AC9807
Product Range656 Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 5+ | $20.810 |
| 10+ | $19.080 |
| 25+ | $18.200 |
| 50+ | $17.310 |
| 100+ | $16.430 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-3202-304FCopy
Newark Part No.72AC9807
Product Range656 Series
Technical Datasheet
LED ColorGreen
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If15mA
Luminous Intensity2.88cd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCLead
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
2.88cd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
