Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1402-304FCopy
Newark Part No.72AC9744
Product Range656 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $22.440 |
| 10+ | $19.820 |
| 25+ | $18.670 |
| 50+ | $17.530 |
| 100+ | $16.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1402-304FCopy
Newark Part No.72AC9744
Product Range656 Series
Technical Datasheet
LED ColorBlue
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If15mA
Luminous Intensity237mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
237mcd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
