Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No622-1101-304FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH3023
Product Range622 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 53+ | $18.650 |
| 100+ | $17.300 |
Price for:Each
Minimum: 53
Multiple: 53
$988.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No622-1101-304FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH3023
Product Range622 Series
Technical Datasheet
LED ColorRed
Operating Voltage3VDC
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity200mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range622 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
200mcd
Product Range
622 Series
Operating Voltage
3VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
