Print Page
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.210 |
| 5+ | $22.420 |
| 10+ | $20.630 |
| 25+ | $19.750 |
| 50+ | $18.880 |
| 100+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1121-304F
Newark Part No.58AJ3029
Product Range621
LED ColorRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColorR 15mA, G 15mA, B 15mA
Operating Voltage / ColorR 3V, G 3V, B 3V
Luminous Intensity / ColorR 200mcd, G 250mcd, B 300mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 15mA, G 15mA, B 15mA
Luminous Intensity / Color
R 200mcd, G 250mcd, B 300mcd
Product Range
621
Mounting Hole Dia
22mm
Operating Voltage / Color
R 3V, G 3V, B 3V
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Alternatives for 621-1121-304F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

