Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No609-1122-330F
Newark Part No.56T2627
Product Range609 Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.980 | $3.270 |
| 5+ | $8.390 | $3.270 |
| 10+ | $6.800 | $3.270 |
| 25+ | $6.470 | $3.270 |
| 50+ | $6.140 | $3.270 |
| 100+ | $5.810 | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1122-330F
Newark Part No.56T2627
Product Range609 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia9.5mm
Forward Current If15mA
Luminous Intensity85mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range609 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.5mm
Luminous Intensity
85mcd
Product Range
609 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability