Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No608-1231-110FCopy
Newark Part No.30K5101
Product Range608 Series
Your Part Number
309 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.340 |
| 25+ | $2.270 |
| 50+ | $2.200 |
| 100+ | $2.130 |
| 250+ | $2.100 |
| 500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No608-1231-110FCopy
Newark Part No.30K5101
Product Range608 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity15mcd
IP / NEMA RatingNot Rated
Product Range608 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
15mcd
Product Range
608 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
