Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.940 |
| 250+ | $4.520 |
| 500+ | $4.170 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 225
Multiple: 25
$1,111.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
16mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
