Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-4FC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AM1612RL
Cut Tape94AM1612
Product Range599 Series
Your Part Number
3,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.689 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.689 |
| 10+ | $0.534 |
| 15+ | $0.449 |
| 25+ | $0.380 |
| 50+ | $0.323 |
| 125+ | $0.278 |
| 250+ | $0.231 |
| 500+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-4FC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AM1612RL
Cut Tape94AM1612
Product Range599 Series
Peak Wavelength940nm
Angle of Half Intensity120°
Diode Case StylePLCC
Radiant Intensity (Ie)7.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
PLCC
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
120°
Radiant Intensity (Ie)
7.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Alternatives for 599-4FC0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
