Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-3QC0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1606RL
Cut Tape94AM1606
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.575 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.575 |
| 15+ | $0.444 |
| 25+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-3QC0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1606RL
Cut Tape94AM1606
Product Range599 Series
Wavelength Typ940nm
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 599-3QC0-147PTF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
