Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-2000-137F
Newark Part No.19AM7765
Product Range599 Series
Your Part Number
2,775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.320 |
| 25+ | $0.290 |
| 50+ | $0.260 |
| 100+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2000-137F
Newark Part No.19AM7765
Product Range599 Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity1.25cd
Viewing Angle130°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
130°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.25cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
